- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 90-171S1
White Rodgers / Emerson
90-171S1
Electromechanical Relay 120VAC 180Ohm 40A 3PST-NO (95.25x61.315x75.77)mm Flange Contactor Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:90-171S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:120 V
-
Coil Current:37 mA
-
Mounting:Flange Mount
-
Contact Arrangement:3PST-NO
-
Maximum AC Voltage Rating:600 V
-
Family:90
-
Led Indicator:No
-
Coil Suppression Diode:No
-
Maximum Current Rating:40 A
-
Product Weight:453.6 g
-
Operating Temperature:-40 to 65 °C
-
Seal:Unsealed
-
Relay Construction:Contactor
-
Termination Style:Screw Terminal/Quick Connect
-
Pin Count:6
-
Coil Resistance:180 Ohm
-
Push to Test Button:No
-
Dimension:95.25 x 61.315 x 75.77 mm
-
Maximum Pick-Up Voltage:102 VAC
-
Type:Contactor Relay
-
Contact Form:3 Form A