- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 90-163S1
90-163S1
White Rodgers / Emerson
Electromechanical Relay 24VAC 7.2Ohm 30A 3PST-NO (( 95.25mm 61.315mm 75.77mm)) Flange Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 7.2Ohm 30A 3PST-NO (( 95.25mm 61.315mm 75.77mm)) Flange Contactor Relay
Search Keywords: 90163S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:90-163S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Screw Terminal/Quick Connect
-
Contact Form:3 Form A
-
Relay Construction:Contactor
-
Seal:Unsealed
-
Coil Suppression Diode:No
-
Contact Arrangement:3PST-NO
-
Dimension:95.25 x 61.315 x 75.77 mm
-
AC Coil Voltage:24 V
-
Operating Temperature:-40 to 65 °C
-
Product Weight:453.6 g
-
Maximum AC Voltage Rating:600 V
-
Maximum Pick-Up Voltage:20.4 VAC
-
Family:90
-
Push to Test Button:No
-
Mounting:Flange Mount
-
Type:Contactor Relay
-
Coil Resistance:7.2 Ohm
-
Pin Count:6
-
Coil Current:187 mA
-
Led Indicator:No
-
Maximum Current Rating:30 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$60.25
5
$56.32
10
$54.62
25
$52.38
50
$50.69
100
$45.60
250 +
$43.53
Click for Quote
Log in
to unlock special pricing