- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 70-120224S1
70-120224S1
White Rodgers / Emerson
Electromechanical Relay 36VDC Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 36VDC Industrial Relay
Search Keywords: 70120224S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:70-120224S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Industrial Relay
-
Led Indicator:No
-
DC Coil Voltage:36 V
-
Coil Suppression Diode:No
-
Family:70-120224
-
Push to Test Button:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$34.36
5
$32.38
10
$31.89
25
$31.43
50
$30.58
100
$30.19
250 +
$30.00
Click for Quote
Log in
to unlock special pricing