- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 586-317111S1
586-317111S1
White Rodgers / Emerson
Electromechanical Relay 36VDC 120Ohm 200(NO)/100(NC)A SPDT (( 117.3mm 83.82mm 71.044mm)) Flange General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 36VDC 120Ohm 200(NO)/100(NC)A SPDT (( 117.3mm 83.82mm 71.044mm)) Flange General Purpose Relay
Search Keywords: 586317111S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:586-317111S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-40 to 65 °C
-
Contact Material:Silver Cadmium Oxide
-
Product Weight:680.39 g
-
Push to Test Button:No
-
Maximum Current Rating:200(NO)/100(NC) A
-
Coil Suppression Diode:No
-
Type:General Purpose Relay
-
Mounting:Flange Mount
-
Termination Style:Screw Terminal
-
Maximum Pick-Up Voltage:24.12 VDC
-
Family:586
-
DC Coil Voltage:36 V
-
Dimension:117.3 x 83.82 x 71.044 mm
-
Led Indicator:No
-
Contact Form:1 Form C
-
Contact Arrangement:SPDT
-
Relay Construction:Non-Latching
-
Coil Current:300 mA
-
Seal:Sealed
-
Coil Resistance:120 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$109.56
5
$105.33
10
$103.07
20
$101.01
50
$99.72
100 +
$99.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT