Image is representational - see manufacturer specifications

White Rodgers / Emerson Authorized Distributor

3L12-301

Bimetal Disc Thermostat Manual Reset Open on Rise 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Bimetal Disc Thermostat Manual Reset Open on Rise 2-Pin
Search Keywords: 3L12301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: White Rodgers / Emerson
Part No: 3L12-301
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 15 A
Maximum AC Voltage Rating: 240 V
Mounting: Screw
Pole Throw Configuration: SPST
Switch Configuration: N.C.
Set Point Function: Open on Rise
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3L12-301 RoHS compliant?
Yes, 3L12-301 is RoHS compliant.
What is the lead time for 3L12-301?
The standard lead time for 3L12-301 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,997
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.14
25
$9.81
50
$9.66
100
$8.84
250
$8.66
500
$6.70
1,000 +
$6.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!