Image is representational - see mfr. specs

Bimetal Disc Thermostat Manual Reset Open on Rise 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Bimetal Disc Thermostat Manual Reset Open on Rise 2-Pin
Search Keywords: 3L12260
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    White Rodgers / Emerson
  • Part No:
    3L12-260
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9032100060
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Close Temperature (Celsius):
    N/A
  • Close Temperature (Fahrenheit):
    N/A
  • Maximum Current Rating:
    15 A
  • Maximum AC Voltage Rating:
    240 V
  • Maximum DC Voltage Rating:
    N/A
  • Mounting:
    Screw
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Operating Temperature:
    N/A
  • Set Point Function:
    Open on Rise
  • Open Temperature (Celsius):
    N/A
  • Open Temperature (Fahrenheit):
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,898
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 7/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.58
25
$10.04
50
$9.82
100
$8.90
250
$8.72
500
$6.73
1,000 +
$6.69
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!