- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 3L11-110
3L11-110
White Rodgers / Emerson
Bimetal Disc Thermostat Automatic Reset Open on Rise 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bimetal Disc Thermostat Automatic Reset Open on Rise 4-Pin
Search Keywords: 3L11110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:3L11-110
-
Alias/AKA:03L11-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Close Temperature (Celsius):N/A
-
Close Temperature (Fahrenheit):N/A
-
Maximum Current Rating:15 A
-
Maximum AC Voltage Rating:120 V
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Operating Temperature:N/A
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):N/A
-
Open Temperature (Fahrenheit):N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
671
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$14.97
25
$14.82
50
$14.72
100
$14.64
250
$14.61
500
$14.57
1,000 +
$14.53
Click for Quote
Log in
to unlock special pricing