- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 3F11-225
3F11-225
White Rodgers / Emerson
Thermostat Switch - Temperature Controller - 3F11 Series - 111°C - 15 A at 120 VAC - Flange Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermostat Switch - Temperature Controller - 3F11 Series - 111°C - 15 A at 120 VAC - Flange Mount.
Search Keywords: 3F11225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:3F11-225
-
Alias/AKA:03F11-225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$16.24
25
$12.93
50
$12.37
100
$11.48
250
$11.11
500
$11.05
1,000 +
$11.00
Click for Quote
Log in
to unlock special pricing