Image is representational - see manufacturer specifications

White Rodgers / Emerson Authorized Distributor

3F11-100

Bimetal Disc Thermostat Automatic Reset Close on Rise 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Bimetal Disc Thermostat Automatic Reset Close on Rise 4-Pin
Search Keywords: 3F11100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: White Rodgers / Emerson
Part No: 3F11-100
Alias/AKA: 03F11-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 9032100060
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 15 A
Maximum AC Voltage Rating: 120 V
Mounting: Screw
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Set Point Function: Close on Rise
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3F11-100 RoHS compliant?
Yes, 3F11-100 is RoHS compliant.
What is the lead time for 3F11-100?
The standard lead time for 3F11-100 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 11/30/26
Minimum Order Quantity:
5
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.35
25
$14.17
50
$13.61
100
$13.07
250
$13.04
500
$13.01
1,000 +
$12.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!