- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 30-46-005S1
White Rodgers / Emerson
30-46-005S1
Mercury Flame Sensor
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | White Rodgers / Emerson |
| Part No: | 30-46-005S1 |
| Alias/AKA: | 3046-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | 3046-5 |
| Dimension: | 73.03 x 52.39 x 69.85 mm |
| Maximum Operating Supply Voltage: | 240 V |
| Category: | Mercury Flame Sensor |