- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1687-9
1687-9
White Rodgers / Emerson
Conn Terminal Block SKT 8 POS 3.5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 8 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 16879
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:1687-9
-
Alias/AKA:16-87-009S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$110.87
5
$102.60
10
$99.62
20
$94.16
50
$91.65
100 +
$90.45
Click for Quote
Log in
to unlock special pricing