- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 154-907
154-907
White Rodgers / Emerson
Electromechanical Relay 24VAC 7.2Ohm 30A 3PST-NO (( 95.25mm 61.315mm 75.77mm)) Flange Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 7.2Ohm 30A 3PST-NO (( 95.25mm 61.315mm 75.77mm)) Flange Contactor Relay
Search Keywords: 154907
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:154-907
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8505908000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:30 A
-
Contact Arrangement:3PST-NO
-
DC Coil Voltage:N/A
-
AC Coil Voltage:24 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:600 V
-
Termination Style:Screw Terminal / Quick Connect
-
Led Indicator:No
-
Mounting:Flange Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$30.17
10
$29.57
25
$28.98
50 +
$28.40
Click for Quote
Log in
to unlock special pricing