- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 152-9
152-9
White Rodgers / Emerson
Line Voltage Thermostat Open on Rise
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Line Voltage Thermostat Open on Rise
Search Keywords: 1529
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:152-9
-
Alias/AKA:01-52-009S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Close Temperature (Celsius):N/A
-
Close Temperature (Fahrenheit):N/A
-
Maximum Current Rating:18A@277 VAC
-
Maximum AC Voltage Rating:277 V
-
Maximum DC Voltage Rating:N/A
-
Mounting:Flush
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.C.
-
Operating Temperature:N/A
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):N/A
-
Open Temperature (Fahrenheit):N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$220.49
5
$214.36
10
$211.42
20
$205.79
50
$203.08
100 +
$197.87
Click for Quote
Log in
to unlock special pricing