- Home ›
- All Products›
- 124-902S1
124-902S1
White Rodgers / Emerson
Contactor - 100 A - Flange - 12 VDC - SPST-NO - 1 Pole - Isolated Coil SPNO.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contactor - 100 A - Flange - 12 VDC - SPST-NO - 1 Pole - Isolated Coil SPNO.
Search Keywords: 124902S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:124-902S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$73.62
5
$65.69
10
$63.73
25
$58.49
50
$58.35
100
$52.79
250 +
$52.09
Click for Quote
Log in
to unlock special pricing