- Home ›
- All Products›
- 120-943S1
120-943S1
White Rodgers / Emerson
Contactor - 100 A - Flange - 12 VDC - SPST NO - 1 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contactor - 100 A - Flange - 12 VDC - SPST NO - 1 Pole
Search Keywords: 120943S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:120-943S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$47.34
5
$42.25
10
$40.98
25
$39.80
50
$37.62
100
$33.95
250 +
$33.50
Click for Quote
Log in
to unlock special pricing