- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 120-913
White Rodgers / Emerson
120-913
Contactor - DC Power Contactors - Coil Voltage: 12 VDC - Contact Configuration: SPNO - Normally Open - 100 A - Duty Cycle: C ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:120-913
-
Alias/AKA:120-105851S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8505908000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1