- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 120-911
White Rodgers / Emerson
120-911
Contactor - 100 A - Flange - 24 VDC - SPST NO - 1 Pole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | White Rodgers / Emerson |
| Part No: | 120-911 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8505907501 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
-
This product is discontinued, but still in stock.