- Home ›
- All Products›
- 120-907S1
White Rodgers / Emerson
120-907S1
Contactor - 100 A - Flange - 12 VDC - SPST NO - 1 Pole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | White Rodgers / Emerson |
| Part No: | 120-907S1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |