Image is representational - see mfr. specs

Electromechanical Relay 14VDC; SPNO; Isolated w/ #10-32 terminal; “L” shaped bracket.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 14VDC; SPNO; Isolated w/ #10-32 terminal; “L” shaped bracket.
Search Keywords: 120107112S1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    White Rodgers / Emerson
  • Part No:
    120-107112S1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Weight:
    170.1 g
  • Coil Resistance:
    26 Ohm
  • Solenoid Duty Cycle:
    Continuous
  • Mounting:
    Bracket Mount
  • Operating Temperature:
    -28.9 to 65.6 °C
  • Family:
    120-107112
  • Termination Style:
    Quick Connect
  • Coil Voltage:
    14 VDC
  • Maximum Duty Cycle Percentage:
    100 %
  • Coil Power:
    8.1 W
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
1
$36.19
5
$32.29
10
$32.21
25
$30.42
50
$28.75
100
$28.68
250 +
$27.62
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!