- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Thermostats ›
- 03L11-250
White Rodgers / Emerson
03L11-250
Bimetal Disc Thermostat Automatic Reset Open on Rise 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:03L11-250
-
Alias/AKA:3L11-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100060
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Manufacturer Type:Bimetal Disc Thermostat
-
Differential Fahrenheit:30 °F
-
Differential Celsius:17 °C
-
Family:3L11-250