- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Thermostats ›
- 03L11-210
White Rodgers / Emerson
03L11-210
Bimetal Disc Thermostat Automatic Reset Open on Rise 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | White Rodgers / Emerson |
| Part No: | 03L11-210 |
| Alias/AKA: | 3L11-210 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9032100090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Manufacturer Type: | Bimetal Disc Thermostat |
| Family: | 3L11-210 |
| Differential Fahrenheit: | 30 °F |
| Differential Celsius: | 17 °C |