- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 03L03-190S1
03L03-190S1
White Rodgers / Emerson
Snap Disc Limit Control - SPDT Control - Terminal 1 & 3 Open on Rise: 170°F (77°C)/190°F (88°C) - Terminal 1 & 2 Close on Rise ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snap Disc Limit Control - SPDT Control - Terminal 1 & 3 Open on Rise: 170°F (77°C)/190°F (88°C) - Terminal 1 & 2 Close on Rise: 190°F (88°C)/170°F (77°C).
Search Keywords: 03L03190S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:03L03-190S1
-
Alias/AKA:3L03-190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$18.66
10
$17.80
25
$17.27
50
$16.77
100
$14.71
250
$14.32
500 +
$11.19
Click for Quote
Log in
to unlock special pricing