Image is representational - see manufacturer specifications

White Rodgers / Emerson Authorized Distributor

03F11-180

Bimetal Disc Thermostat Automatic Reset Close on Rise 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Bimetal Disc Thermostat Automatic Reset Close on Rise 4-Pin
Search Keywords: 03F11180
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: White Rodgers / Emerson
Part No: 03F11-180
Alias/AKA: 3F11-180
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: 3F11-180
Manufacturer Type: Bimetal Disc Thermostat
Differential Celsius: 17 °C
Differential Fahrenheit: 30 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 03F11-180 RoHS compliant?
Yes, 03F11-180 is RoHS compliant.
What is the lead time for 03F11-180?
The standard lead time for 03F11-180 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.36
25
$10.64
50
$10.33
100
$9.32
250
$8.94
500
$6.84
1,000 +
$6.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!