- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Thermostats ›
- 01-52-009S1
01-52-009S1
White Rodgers / Emerson
Line Voltage Thermostat Open on Rise
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Line Voltage Thermostat Open on Rise
Search Keywords: 0152009S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:01-52-009S1
-
Alias/AKA:152-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Manufacturer Type:Line Voltage Thermostat
-
Family:152-9
-
Differential Celsius:1°C
-
Differential Fahrenheit:2 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$220.49
5
$214.36
10
$211.42
20
$205.79
50
$203.08
100 +
$197.87
Click for Quote
Log in
to unlock special pricing