- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PR5Y-8K2BI
PR5Y-8K2BI
Welwyn / TT Electronics
Res Metal Film 8.2K Ohm 0.1% 0.5W(1/2W) ±15ppm/C Ceramic AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 8.2K Ohm 0.1% 0.5W(1/2W) ±15ppm/C Ceramic AXL Ammo
Search Keywords: PR5Y8K2BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:PR5Y-8K2BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,608
Can Ship immediately
Minimum Order Quantity:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.2971
500
$0.2658
1,000
$0.2652
2,500
$0.2542
5,000
$0.2491
7,500
$0.2485
10,000
$0.2479
15,000 +
$0.2459
Click for Quote
Log in
to unlock special pricing