- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CAR6T-301KLI
CAR6T-301KLI
Welwyn / TT Electronics
Res Metal Film 301K Ohm 0.01% 0.33W(1/3W) ±10ppm/°C Epoxy AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 301K Ohm 0.01% 0.33W(1/3W) ±10ppm/°C Epoxy AXL Ammo
Search Keywords: CAR6T301KLI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:CAR6T-301KLI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial11387
-
Power Rating:0.33 (1/3) W
-
Resistance Value:301 KOhm
-
Tolerance:0.0111388%
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo
-
Dimension:10 x 3.711378mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
63
$13.98
125
$8.67
188
$6.85
250 +
$6.71
Click for Quote
Log in
to unlock special pricing