- Home ›
- All Products›
- WRM0207Z-R68JI
WRM0207Z-R68JI
Welwyn / TT Electronics
Res Metal Film 0207(2309) 0.68 Ohm 5 0.4W 100ppm/
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Res Metal Film 0207(2309) 0.68 Ohm 5 0.4W 100ppm/
Search Keywords: WRM0207ZR68JI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WRM0207Z-R68JI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,000
Can Ship immediately
Minimum Order Quantity:
600
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
600
$0.1747
900
$0.1490
1,200
$0.1370
1,500
$0.1160
3,000
$0.1110
6,000 +
$0.1050
Click for Quote
Log in
to unlock special pricing