- Home ›
- All Products›
- WRM0207HPC-R36FT2
WRM0207HPC-R36FT2
Welwyn / TT Electronics
MELF Resistors 2/5W 0.36 Ohm 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MELF Resistors 2/5W 0.36 Ohm 1%
Search Keywords: WRM0207HPCR36FT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WRM0207HPC-R36FT2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1,000
$0.5031
1,500
$0.5018
3,000
$0.3088
4,500
$0.2445
6,000 +
$0.2396
Click for Quote
Log in
to unlock special pricing