- Home ›
- All Products›
- WRM0207HPC-2R4FT2
WRM0207HPC-2R4FT2
Welwyn / TT Electronics
MELF Resistors 2/5W 2.4 Ohm 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MELF Resistors 2/5W 2.4 Ohm 1%
Search Keywords: WRM0207HPC2R4FT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WRM0207HPC-2R4FT2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
750
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
750
$0.1015
4,000
$0.0971
6,000
$0.0969
8,000
$0.0957
26,000
$0.0918
50,000
$0.0882
100,000
$0.0879
150,000 +
$0.0870
Click for Quote
Log in
to unlock special pricing