- Home ›
- All Products›
- WRM0207HPC-180RFT2
WRM0207HPC-180RFT2
Welwyn / TT Electronics
180 Ohm 1% 1W 50PPM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
180 Ohm 1% 1W 50PPM
Search Keywords: WRM0207HPC180RFT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WRM0207HPC-180RFT2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,000
$0.0806
4,000
$0.0758
6,000
$0.0725
8,000
$0.0723
26,000
$0.0685
50,000
$0.0683
100,000
$0.0658
150,000 +
$0.0656
Click for Quote
Log in
to unlock special pricing