- Home ›
- All Products›
- WRM0207C-3R9FT2
WRM0207C-3R9FT2
Welwyn / TT Electronics
Res Metal Film 0207(2309) 3.9 Ohm 1% 0.4W ±50ppm/°C Melf Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Metal Film 0207(2309) 3.9 Ohm 1% 0.4W ±50ppm/°C Melf Pad SMD T/R
Search Keywords: WRM0207C3R9FT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WRM0207C-3R9FT2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,000
$0.0516
6,000
$0.0485
10,000
$0.0464
26,000
$0.0451
50,000
$0.0438
100,000
$0.0421
150,000
$0.0420
250,000 +
$0.0419
Click for Quote
Log in
to unlock special pricing