- Home ›
- All Products›
- WRM0207C-390KFT2
WRM0207C-390KFT2
Welwyn / TT Electronics
390K Ohm 1% .4W 50PPM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
390K Ohm 1% .4W 50PPM
Search Keywords: WRM0207C390KFT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WRM0207C-390KFT2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,000
Can Ship immediately
Minimum Order Quantity:
2000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.0419
6,000
$0.0394
10,000
$0.0377
26,000
$0.0371
50,000
$0.0356
100,000
$0.0342
150,000
$0.0341
250,000 +
$0.0340
Click for Quote
Log in
to unlock special pricing