- Home ›
- All Products›
- WRM0207C-1M0FI
WRM0207C-1M0FI
Welwyn / TT Electronics
Res 1M Ohm 0.4W 1% 0207 Melf
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Res 1M Ohm 0.4W 1% 0207 Melf
Search Keywords: WRM0207C1M0FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WRM0207C-1M0FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,500
Can Ship immediately
Minimum Order Quantity:
2000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,000
$0.0343
3,000
$0.0320
6,000
$0.0300
12,000 +
$0.0293
Click for Quote
Log in
to unlock special pricing