- Home ›
- All Products›
- WP4S-47RJA1
WP4S-47RJA1
Welwyn / TT Electronics
Res Wirewound 47 Ohm 5% 4W ?200ppm/C Ceramic AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Res Wirewound 47 Ohm 5% 4W ?200ppm/C Ceramic AXL Ammo
Search Keywords: WP4S47RJA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WP4S-47RJA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Can Ship immediately
Minimum Order Quantity:
232
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
232
$0.4688
500
$0.3809
1,000
$0.3800
3,000
$0.3482
5,000
$0.3339
8,000
$0.3331
15,000
$0.3251
25,000 +
$0.3208
Click for Quote
Log in
to unlock special pricing