- Home ›
- All Products›
- WP3S-2R4JA1
WP3S-2R4JA1
Welwyn / TT Electronics
2.4 Ohm 5% 3W
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
2.4 Ohm 5% 3W
Search Keywords: WP3S2R4JA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WP3S-2R4JA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,450
Ships today, if you order in
Minimum Order Quantity:
1000
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,000
$0.1917
3,000
$0.1833
5,000
$0.1806
8,000
$0.1781
25,000
$0.1665
50,000
$0.1584
100,000 +
$0.1563
Click for Quote
Log in
to unlock special pricing