- Home ›
- All Products›
- WP2S-4R7JA25
WP2S-4R7JA25
Welwyn / TT Electronics
Res Wirewound 4.7 Ohm 5% 2W ±200ppm/C Conformal Coated AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Res Wirewound 4.7 Ohm 5% 2W ±200ppm/C Conformal Coated AXL Ammo
Search Keywords: WP2S4R7JA25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WP2S-4R7JA25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,700
Can Ship immediately
Minimum Order Quantity:
400
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
400
$0.1543
1,000
$0.1476
2,500
$0.1432
5,000
$0.1399
10,000
$0.1366
25,000
$0.1322
50,000
$0.1239
100,000 +
$0.1207
Click for Quote
Log in
to unlock special pricing