- Home ›
- All Products›
- WP2S-3R9JA25
WP2S-3R9JA25
Welwyn / TT Electronics
Res Wirewound 3.9 Ohm 5% 2W ±200ppm/C Conformal Coated AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Res Wirewound 3.9 Ohm 5% 2W ±200ppm/C Conformal Coated AXL Ammo
Search Keywords: WP2S3R9JA25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WP2S-3R9JA25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,347
Ships today, if you order in
Minimum Order Quantity:
350
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
350
$0.1574
1,000
$0.1506
2,500
$0.1461
5,000
$0.1427
10,000
$0.1393
25,000
$0.1348
50,000
$0.1264
100,000 +
$0.1231
Click for Quote
Log in
to unlock special pricing