- Home ›
- All Products›
- WP2S-330RJA25
WP2S-330RJA25
Welwyn / TT Electronics
330 Ohm 5% 2W
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
330 Ohm 5% 2W
Search Keywords: WP2S330RJA25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WP2S-330RJA25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Can Ship immediately
Minimum Order Quantity:
506
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
506
$0.1942
1,000
$0.1629
2,500
$0.1530
5,000
$0.1464
10,000
$0.1422
25,000
$0.1383
50,000
$0.1275
100,000 +
$0.1272
Click for Quote
Log in
to unlock special pricing