- Home ›
- All Products›
- WMO5S-47KJA05
WMO5S-47KJA05
Welwyn / TT Electronics
Res, Axial, Metal Oxide, 47K Ohms, 500WV, 5% +/-Tol, 350ppm TC
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res, Axial, Metal Oxide, 47K Ohms, 500WV, 5% +/-Tol, 350ppm TC
Search Keywords: WMO5S47KJA05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WMO5S-47KJA05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
500
$0.1823
2,500
$0.1638
5,000
$0.1614
7,500
$0.1592
10,000
$0.1548
25,000
$0.1487
50,000
$0.1408
100,000 +
$0.1390
Click for Quote
Log in
to unlock special pricing