- Home ›
- All Products›
- WMHP35-R10J
WMHP35-R10J
Welwyn / TT Electronics
RES, THICK FILM, 0.1OHM, 35W, TO-220; Resistance: 0.1ohm; Product Range: WMHP Series; Power Rating: 35W; Resistance...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RES, THICK FILM, 0.1OHM, 35W, TO-220; Resistance: 0.1ohm; Product Range: WMHP Series; Power Rating: 35W; Resistance...
Search Keywords: WMHP35R10J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WMHP35-R10J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
125
$9.95
250
$6.12
375
$4.85
500 +
$4.75
Click for Quote
Log in
to unlock special pricing