- Home ›
- All Products›
- WMHP35-1R0F
WMHP35-1R0F
Welwyn / TT Electronics
Res Thick Film 1 Ohm 1% 2.5/35W ±300ppm/C TO-220 RDL Automotive Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 1 Ohm 1% 2.5/35W ±300ppm/C TO-220 RDL Automotive Tube
Search Keywords: WMHP351R0F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WMHP35-1R0F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
125
$10.73
250
$6.60
375
$5.23
500 +
$5.12
Click for Quote
Log in
to unlock special pricing