- Home ›
- All Products›
- WL4-R005JI
WL4-R005JI
Welwyn / TT Electronics
WL Series Ø 2.5 x 6.2 mm 0.005 Ohm Through Hole Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
WL Series Ø 2.5 x 6.2 mm 0.005 Ohm Through Hole Resistor
Search Keywords: WL4R005JI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WL4-R005JI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
1400
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,400
$0.0545
10,000
$0.0522
25,000
$0.0507
50,000
$0.0493
100,000
$0.0474
150,000
$0.0472
250,000 +
$0.0471
Click for Quote
Log in
to unlock special pricing