- Home ›
- All Products›
- WINT1206LF031470B
WINT1206LF031470B
Welwyn / TT Electronics
Ç”µé˜», 147R, 0.1%, 0.25W, 1206, È–„膜;
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ç”µé˜», 147R, 0.1%, 0.25W, 1206, È–„膜;
Search Keywords: WINT1206LF031470B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WINT1206LF031470B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,746
Can Ship immediately
MOQ for In Stock Qty:
246
MOQ for out of Stock Qty:
246
30 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
246
$1.069
750
$1.053
1,500
$0.648
2,250
$0.513
3,000 +
$0.503
Click for Quote
Log in
to unlock special pricing