- Home ›
- All Products›
- WHS5ZI-100RJT045
WHS5ZI-100RJT045
Welwyn / TT Electronics
Wirewound Resistors - Through Hole 5W 100 Ohms 5% ZI- Form
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Wirewound Resistors - Through Hole 5W 100 Ohms 5% ZI- Form
Search Keywords: WHS5ZI100RJT045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WHS5ZI-100RJT045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,350
Can Ship immediately
Minimum Order Quantity:
750
Order Increment:
750
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
750
$0.4446
900
$0.4247
1,350
$0.4237
2,700
$0.4009
5,400
$0.3898
7,650
$0.3888
10,350
$0.3794
15,300 +
$0.3785
Click for Quote
Log in
to unlock special pricing