- Home ›
- All Products›
- WHS5-2R2JT075
WHS5-2R2JT075
Welwyn / TT Electronics
Res 2.2 Ohm 5W 5% Axial
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res 2.2 Ohm 5W 5% Axial
Search Keywords: WHS52R2JT075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WHS5-2R2JT075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,465
Can Ship immediately
Minimum Order Quantity:
750
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
750
$0.3501
1,500
$0.3360
3,000
$0.3219
5,250
$0.3106
7,500
$0.3032
10,500
$0.2964
15,000
$0.2892
25,500 +
$0.2784
Click for Quote
Log in
to unlock special pricing