- Home ›
- All Products›
- WHS3-33RJA1
WHS3-33RJA1
Welwyn / TT Electronics
Res 33 Ohm 3W 5% Axial
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res 33 Ohm 3W 5% Axial
Search Keywords: WHS333RJA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WHS3-33RJA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Buy all 900 in-stock or the regular minimum order quantity of 1000
Stock lot only:
900
Minimum Order Quantity:
1000
Order Increment:
1000
28 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$0.2431
1,000
$0.2210
3,000
$0.2121
5,000
$0.2065
8,000
$0.2013
10,000
$0.2008
25,000
$0.1939
50,000 +
$0.1934
Click for Quote
Log in
to unlock special pricing