- Home ›
- All Products›
- WHS3-330RJA1
WHS3-330RJA1
Welwyn / TT Electronics
Res 330 Ohm 3W 5% Axial
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Res 330 Ohm 3W 5% Axial
Search Keywords: WHS3330RJA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WHS3-330RJA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,470
Can Ship immediately
Minimum Order Quantity:
391
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
391
$0.3502
3,000
$0.3426
5,000
$0.3221
8,000
$0.3213
10,000
$0.3205
25,000
$0.3197
50,000 +
$0.3190
Click for Quote
Log in
to unlock special pricing