- Home ›
- All Products›
- WHS3-2R2JA1
WHS3-2R2JA1
Welwyn / TT Electronics
Res Wirewound 2.2 Ohm 5% 3W ±200ppm/C Silicone AXL Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 2.2 Ohm 5% 3W ±200ppm/C Silicone AXL Ammo Pack
Search Keywords: WHS32R2JA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WHS3-2R2JA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 1000
Stock lot only:
1
Minimum Order Quantity:
1000
Order Increment:
1000
28 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$0.2517
1,000
$0.2288
3,000
$0.2188
5,000
$0.2127
8,000
$0.2068
10,000
$0.2063
25,000
$0.1987
50,000 +
$0.1982
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT