- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WHS3-220RJA1
WHS3-220RJA1
Welwyn / TT Electronics
Res Wirewound 220 Ohm 5% 3W ±200ppm/C Silicone AXL Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Res Wirewound 220 Ohm 5% 3W ±200ppm/C Silicone AXL Ammo Pack
Search Keywords: WHS3220RJA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WHS3-220RJA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,190
Can Ship immediately
Minimum Order Quantity:
391
28 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
391
$0.2334
3,000
$0.2232
5,000
$0.2170
8,000
$0.2109
10,000
$0.2104
25,000
$0.2027
50,000 +
$0.2022
Click for Quote
Log in
to unlock special pricing