- Home ›
- All Products›
- WHS3-1R5JA1
WHS3-1R5JA1
Welwyn / TT Electronics
Res Wirewound 1.5 Ohm 5% 3W ±200ppm/C Cement AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Res Wirewound 1.5 Ohm 5% 3W ±200ppm/C Cement AXL Ammo
Search Keywords: WHS31R5JA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WHS3-1R5JA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,780
Ships today, if you order in
Minimum Order Quantity:
391
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
391
$0.2265
3,000
$0.2184
5,000
$0.2145
8,000
$0.2110
10,000
$0.2094
25,000
$0.2025
50,000 +
$0.1974
Click for Quote
Log in
to unlock special pricing